Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1050/12
Order Code2315331
Product RangeCTB1050
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1050/12
Order Code2315331
Product RangeCTB1050
Technical Datasheet
Product RangeCTB1050
No. of Contacts12Contacts
Pitch Spacing5mm
Wire Size AWG Max14AWG
Wire Size AWG Min30AWG
Product Overview
Standard profile 90° screw terminal
- 5mm Pitch, 90° mounting
- Guided pin alignment
- Moulded in grey UL94-V0 flame retardant PA
- Wire protector terminals
- Anti solder wicking terminals
- Rating: 24A/250V
- Dielectric strength: 2.5kV
- Working temperature: 85°C
- PCB hole size: 1.1mm
- UL recognised, VDE approved
Technical Specifications
Product Range
CTB1050
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
No. of Contacts
12Contacts
Wire Size AWG Max
14AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01