Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
5+ | kr 12.760 |
25+ | kr 12.240 |
Price for:Each
Minimum: 5
Multiple: 5
kr 63.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCPW4A
Order Code3378262
Technical Datasheet
Product Range-
No. of Contacts4Contacts
GenderReceptacle, Receptacle
Pitch Spacing10mm
Contact Termination TypePush In
No. of Rows4Rows
Connector MountingPanel Mount
Contact Plating-
Contact MaterialSteel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gender
Receptacle, Receptacle
Contact Termination Type
Push In
Connector Mounting
Panel Mount
Contact Material
Steel
No. of Contacts
4Contacts
Pitch Spacing
10mm
No. of Rows
4Rows
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012