Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 209.980 |
5+ | kr 205.800 |
10+ | kr 201.620 |
20+ | kr 197.360 |
50+ | kr 193.180 |
Product Information
Product Overview
UK manufactured CMEB extendable enclosure with two detachable end panels for ease of access. This extendable DIN rail terminal enclosure features two removable side panels to offering accessible internal wiring. Unique extension pieces can be used to connect multiple bodies together, providing more poles and wiring options. Internal solder tags offer an effective way of connecting to PCBs or flying wires. Accommodates full size internal PCBs, with the extended version supporting horizontal or vertical PCB’s or separators between high and low power sides. Ideal for switch cabinet, distribution electronics and power management applications.
- Open top grey extension
- Clip together design, no screws required
- Open top design capable of interchangeable lids, whilst
- Various assembly methods, e.g. separate mains/high voltage sides
- M3 screw with 7mm saddle washer complies with EN60999-1 terminal standards
- Removable side panels, easy access to the internal space of the enclosure
- Solder tag terminals for simple and effective termination
- DIN rail mounting, fits 35mm top hat DIN rail
- UL94-V0 polycarbonate enclosure end panels and extension bracket
- IP40 rated enclosure, IP20 rated terminals
Contents
1x Open top body, 2x Extension arms, 2x Terminal screw covers, 1x Grey top, 1x white clip.
Notes
Extension kits to be ordered alongside at least one standard housing e.g. For a 5 way housing please order 4 extension kits and 1 standard housing.
Technical Specifications
DIN Rail
61.3mm
90mm
Grey
2.41"
3.54"
No SVHC (21-Jan-2025)
Polycarbonate
17.86mm
IP20, IP40
-
0.7"
CMEB Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate