Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.740 |
| 10+ | kr 11.990 |
| 25+ | kr 11.540 |
| 100+ | kr 9.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHTB4/4N
Order Code3375022
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing11.5mm
Connector TypeTerminal Block
Connector MountingSurface Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High temperature ceramic terminal block
- Porcelain body
- Integral fixing hole
- Nickel plated brass insert
- Zinc plated steel screws
- 4 Way
- Current Rating: 32A
- Voltage Rating: 450V
- Temperature Rating: 1000°C
Technical Specifications
Product Range
-
Pitch Spacing
11.5mm
Connector Mounting
Surface Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
4Contacts
Connector Type
Terminal Block
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01