Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-227C
Order Code2845610
Product RangeX8 Series
Technical Datasheet
39 In Stock
180 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 643.010 |
| 5+ | kr 624.040 |
| 10+ | kr 611.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 643.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-227C
Order Code2845610
Product RangeX8 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 6
External Height - Imperial5.91"
External Width - Imperial7.87"
External Depth - Imperial11.81"
Product RangeX8 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CHDX8-227C is an X8 series waterproof hinged door enclosure. It is an IP67-rated polycarbonate enclosure with a clear lid, featuring a hinged design secured by latches. This is smart factory enclosure is designed with robust characteristics for heavy-duty electrical applications.
- Heavy duty hinge lid and latch enclosure
- Moulded in high quality polycarbonate
- Pillars in the base can be used for PCB mounting or DIN rail mounting
- Brass inserts in the base
- Gasket moulded into the enclosure lid
- Meets the requirements of IP67 (equivalent to NEMA 6)
- IK08 impact tested, grey colour
- Dimension (L x W x H) is 300 x 200 x 150
- Operating temperature range from -40°C to + 110°C
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
150mm
External Depth - Metric
300mm
Body Colour
Grey, Transparent
External Height - Imperial
5.91"
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP67
NEMA Rating
NEMA 6
External Width - Imperial
7.87"
Product Range
X8 Series
Alternatives for CHDX8-227C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1