Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for CFSHC1C2
1 Product Found
Technical Specifications
Product Range
-
Contact Voltage AC Nom
250V
External Width
155mm
Contact Current Max
6A
External Height
141mm
External Depth
253mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.37