Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.990 |
5+ | kr 44.100 |
10+ | kr 43.280 |
20+ | kr 42.390 |
50+ | kr 41.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2955-20R-2
Order Code1264654
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric35mm
External Depth - Metric57mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial1.38"
External Depth - Imperial2.24"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideal for wireless remote controls of all types
- Use for applications that require transmitting a signal or series of signal commands
- Material – ABS ; surface – textured black finish
- Enclosure has snap together design
- PCB mounting captured between standoffs when unit is snapped together
- Small battery coin cell lithium type (not included)
- 2 button option
- Dimensions: (HxWxD) 14.71 x 72.09 x 51.51mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
12mm
External Depth - Metric
57mm
Body Colour
Black
External Height - Imperial
0.47"
External Depth - Imperial
2.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (1)
Alternatives for 2955-20R-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009