Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3803-30
Order Code4531613
Product RangeCT3803 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 85.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 85.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3803-30
Order Code4531613
Product RangeCT3803 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric300mm
Lead Length - Imperial11.81"
No. of Test Leads2
Product RangeCT3803 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3803-30 is a CT3803 series banana plug test lead. It is a pair of 4mm straight sheath banana plug to insulated standard alligator clip test leads, black and red.
- Polyamide (nylon) body insulation
- BeCu, nickel plated banana contact, steel with nickel plated alligator clip
- 300V CAT III IEC rating
- 10A maximum current rating
- Highly flexible silicone jacketed 18AWG test lead wire
- Alligator jaws opens to 0.31”
- 30cm cable length
- IEC 61010-031 rated
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
11.81"
Product Range
CT3803 Series
Test Connector Type B
Alligator Clip
Current Rating
10A
Lead Length - Metric
300mm
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408