Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.400 |
5+ | kr 54.240 |
10+ | kr 50.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6103 33M X 50MM
Order Code2576378
Technical Datasheet
Tape TypeProtective Tape
Tape Backing MaterialPolythene Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourTransparent
Total Tape Thickness4.3 mil (0.11 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
Product Overview
- AT6103 clear UV polythene film coated with a dispersion acrylic adhesive
- Matt finish, excellent clarity once applied, easy tear
- Clean peel from most surfaces, easy to apply
- Conformable and flexible, resists most common solvents, abrasion resistant
- Non-corrosive adhesive
- Low tack adhesive is non corrosive and will not stain or corrode the surface it is applied to
- UV and water resistant
- Environmentally responsible choice
Technical Specifications
Tape Type
Protective Tape
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
108.3ft
Total Tape Thickness
4.3 mil (0.11 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Polythene Film
Tape Length - Metric
33m
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241