Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT202 BLACK 50M X 50MM
Order Code2576367
Product RangeAT202
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT202 BLACK 50M X 50MM
Order Code2576367
Product RangeAT202
Technical Datasheet
Tape TypeGlass Cloth
Tape Backing MaterialPolycloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlack
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT202
SVHCNo SVHC (25-Jun-2025)
Alternatives for AT202 BLACK 50M X 50MM
1 Product Found
Product Overview
- AT202 gloss cloth advance Gaffa® tape for wide variety of applications including joining scenery
- Gloss polycloth extruded tape with white pressure sensitive aggressive adhesive
- Easy unwind and very easy tear
- Cable friendly and clean peel adhesive
- Can be written on
- Excellent resistance against abrasion, water and adverse weather conditions
- Comfortable to awkward shapes, non-corrosive adhesive
- Gloss finish for better visibility in dark areas like recording studios or back and off stage areas
- Suitable for internal and external applications
- Can withstand extreme low and high temperatures from -50°C to +80°C
Technical Specifications
Tape Type
Glass Cloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Polycloth
Tape Length - Metric
50m
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT202
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.688