Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoFMST1-80144
Order Code4058561
Product RangeFATMAX Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 974.470 |
3+ | kr 845.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 974.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoFMST1-80144
Order Code4058561
Product RangeFATMAX Series
Technical Datasheet
Bag TypeTool
Bag MaterialTarpaulin with 600D
External Height - Imperial20.07"
External Height - Metric510mm
External Width - Imperial14.57"
External Width - Metric370mm
External Depth - Imperial8.26"
External Depth - Metric210mm
Product RangeFATMAX Series
Product Overview
FMST1-80144 is a STANLEY® FATMAX® tool bag pack. It includes large open compartment for quick tool access intended for long tools/organisers/power tools/kit boxes. This also have workstation with 4 compartments combines high strong flexible high quality tarpaulin with 600D working compartment.
- Multiple pockets and tool holders for a wide variety of tools
- Rigid, water-proof plastic bottom
- Padded shoulder straps for heavy load carriage
- Ergonomic padded back with air mesh
- Laptop padded compartment
- Personal belongings compartment or all essentials like wallet, keys, cell phone
- Dimension is 510 x 370 x 210mm
Technical Specifications
Bag Type
Tool
External Height - Imperial
20.07"
External Width - Imperial
14.57"
External Depth - Imperial
8.26"
Product Range
FATMAX Series
Bag Material
Tarpaulin with 600D
External Height - Metric
510mm
External Width - Metric
370mm
External Depth - Metric
210mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.719