Print Page
7334
Wiping Paper, WypAll, L20 Compact, 24 Rolls x 140 Sheets, 2 ply, Blue, Cleaning and Maintenance
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKIMBERLY CLARK
Manufacturer Part No7334
Order Code3261865
Product RangeWypAll L20
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,772.320 |
| 3+ | kr 1,736.850 |
| 10+ | kr 1,701.440 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
kr 1,772.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No7334
Order Code3261865
Product RangeWypAll L20
Technical Datasheet
Wipe MaterialPolyethylene
Wipe Width240mm
Wipe Length380mm
Product RangeWypAll L20
SVHCTo Be Advised
Product Overview
7334 is a WypAll® L20 EXTRA+ wipers - small roll / blue /2 ply. WypAll® Brand Professional Wiping Paper products are designed for the specific environments where they will be used, to deliver on your wiping task, every time. These blue, 2 ply, single use Cleaning & Maintenance Compact Rolls are versatile, small, easy to handle and designed for a variety of wiping tasks. They are perfect for tool and parts clean-up in process and maintenance environments. Our embossing technology delivers a great balance of performance and value. Individual sheet size 38cm (L) x 24cm (W).
Technical Specifications
Wipe Material
Polyethylene
Wipe Length
380mm
SVHC
To Be Advised
Wipe Width
240mm
Product Range
WypAll L20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4