Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 627.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 627.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020136
Order Code4007769
Technical Datasheet
Silicon ManufacturerOmron Electronic Components
Accessory Type8-Channel Solid State Relay Board
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberG3MC202P
Silicon Family Name-
For Use WithArduino and Raspberry Pi Development Boards
Kit ContentsGrove 8-Channel Solid State Relay Board G3MC202P, Grove Cable, Acrylic Shell
Product Range-
Product Overview
Grove - 8-Channel Solid State Relay board is based on the high-quality G3MC202P module, which allows you to use a 5VDC to control MAX. 240VAC. With the help of Grove interface, it becomes very convenient to use the SSR with your Arduino.
- Solid-state relays have much faster switching speeds compared with electromechanical relays
- Low power consumption, zero cross and long lasting
- Compact size: much smaller than mechanical relays, and can integrate more channels
- Grove unified socket: sensor ensures "Plug and Play" and could be versatile for various applications
- Rated load voltage is 100 to 240 VAC 50/60 Hz
- Load current is 0.1 to 2A
- Leakage current is 1.5mA maximum (at 200 VAC)
- Insulation resistance is 1,000Mohm minimum (at 500VDC)
- Operating temperature range from -30°C to 80°C (with no icing or condensation)
- UL, CSA certified
Contents
Grove - 8-channel solid state relay x 1, Grove cable x 1, A set of acrylic shell x 1.
Technical Specifications
Silicon Manufacturer
Omron Electronic Components
Core Architecture
-
Silicon Core Number
G3MC202P
For Use With
Arduino and Raspberry Pi Development Boards
Product Range
-
Accessory Type
8-Channel Solid State Relay Board
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove 8-Channel Solid State Relay Board G3MC202P, Grove Cable, Acrylic Shell
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253