Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 119.010 |
Product Information
Product Overview
Grove - Wio-E5 wireless is an easy-to-use wireless radio module. Grove Wio-E5 embedded with Wio-E5 STM32WLE5JC, powered by ARM Cortex M4 ultra-low-power MCU core and Wio SX126x. It supports EU868 and US915, making it suitable for wireless sensor networks and other IoT devices that require battery power, low power consumption and long range. The Grove - Wio-E5 is a high-performance wireless radio module that supports LoRaWAN protocol and is incredibly easy to use. At its core is the Wio-E5 LoRaWAN STM32WLE5JC module, which integrates the ARM Cortex M4 ultra-low-power MCU core and Wio SX126x. This world-first combo of LoRa® RF and MCU chip into one single tiny module supports various modulations, including (G)FSK, BPSK, (G)MSK, and LoRa® modulations.
- LoRa-E5 (STM32WLE5JC) embedded
- Support LoRaWAN protocol on EU868/US915 frequency band
- Ultra-long transmitting range up to 10km (ideal value in open space)
- Easy control by AT command via UART connection
- Rapid prototyping with plug-and-play grove interfaces
- Ultra-low power consumption and high performance
Contents
Grove - LoRa-E5 PCBA x 1, Grove universal cable x 1.
Technical Specifications
LoRa-E5 Embedded Module
-
ARM
-
-
Seeed Studio
Arduino & Raspberry Pi Board
Cortex-M4
LoRa, LoRaWAN Protocol, Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate