Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 202.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 202.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513254510492
Order Code4537661
Board TypeEvaluation Board
IC / Module Used2513130810402
Application Sub TypeDifferential Pressure Sensor
Product Overview
2513254510492 is a WSEN-PDUS (2513130810402) differential pressure sensor EV board for pressure range from -100 to 1000KPa. Suitable for HVAC, filter monitoring, gas leak detection, inhalers and fume hood applications.
- Operating supply voltage is 3.3V VDD
- Vertical-straight nozzles
- MEMS based piezo-resistive sensing principle
- Very high accuracy (up to ±0.25% FSS tolerance)
- Fully calibrated 15bit digital & 11bit analogue pressure output
- Analog & I²C digital communication interface
- Temperature range from -25°C up to +85°C
Contents
Evaluation board 2513130810402, Adapter, 2x O-rings, 2x screws.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Differential Pressure Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
2513130810402
Kit Contents
Evaluation Board 2513130810402, Adapter, 2x O-Rings, 2x Screws
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225