Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.920 |
10+ | kr 31.490 |
25+ | kr 28.040 |
50+ | kr 27.750 |
100+ | kr 27.370 |
250+ | kr 26.400 |
500+ | kr 25.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 37.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4438-C2A-GM
Order Code2462633
Technical Datasheet
Frequency Min425MHz
Frequency Max525MHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate500Kbps
Receiving Current13.7mA
RF IC Case StyleHQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmitting Current75mA
Output Power (dBm)20dBm
Sensitivity dBm-124dBm
RF Transceiver ApplicationsChina Smart Meters
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
425MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Receiving Current
13.7mA
No. of Pins
20Pins
Supply Voltage Max
3.8V
Output Power (dBm)
20dBm
RF Transceiver Applications
China Smart Meters
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
525MHz
Data Rate
500Kbps
RF IC Case Style
HQFN
Supply Voltage Min
1.8V
Transmitting Current
75mA
Sensitivity dBm
-124dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability