Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | kr 18.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
kr 56,400.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1231HIMLTRT
Order Code3272415
Technical Datasheet
Frequency Min290MHz
Frequency Max1.02GHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate300Kbps
Receiving Current16mA
RF IC Case StyleQFN
No. of Pins24Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Transmitting Current130mA
Output Power (dBm)20dBm
Sensitivity dBm-120dBm
RF Transceiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
290MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Receiving Current
16mA
No. of Pins
24Pins
Supply Voltage Max
3.6V
Output Power (dBm)
20dBm
RF Transceiver Applications
Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
1.02GHz
Data Rate
300Kbps
RF IC Case Style
QFN
Supply Voltage Min
2.4V
Transmitting Current
130mA
Sensitivity dBm
-120dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability