ex VAT

Isolated Surface Mount DC / DC Converters:

15 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4551528

RoHS

Each
10+
kr 259.510
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
4551468

RoHS

Each
10+
kr 212.770
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551469

RoHS

Each
10+
kr 212.770
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
15VDC
67mA
-15V
-67mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551464

RoHS

Each
10+
kr 205.510
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551466

RoHS

Each
10+
kr 194.440
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551526

RoHS

Each
10+
kr 259.510
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12VDC
292mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
4551531

RoHS

Each
10+
kr 273.040
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
4551530

RoHS

Each
10+
kr 271.620
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
4551524

RoHS

Each
10+
kr 259.510
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5VDC
700mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
4551529

RoHS

Each
10+
kr 259.510
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
24VDC
146mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
4551467

RoHS

Each
10+
kr 205.510
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551465

RoHS

Each
10+
kr 194.580
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551525

RoHS

Each
10+
kr 259.510
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
4551462

RoHS

Each
10+
kr 194.440
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
3.3VDC
600mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
4551463

RoHS

Each
10+
kr 202.750
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
5VDC
400mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM2A Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account