ex VAT

SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 8.580
50+
kr 5.160
250+
kr 3.770
500+
kr 3.350
1000+
kr 2.820
More Pricing...
Min: 5 / Mult: 5
100µH
2.4A
Shielded
2.2A
MCSDRH125B Series
-
-
0.186ohm
± 20%
12.5mm
12.5mm
6mm
1864459RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 5.160
250+
kr 3.770
500+
kr 3.350
1000+
kr 2.820
2400+
kr 2.630
More Pricing...
Min: 100 / Mult: 5
100µH
2.4A
Shielded
2.2A
MCSDRH125B Series
-
-
0.186ohm
± 20%
12.5mm
12.5mm
6mm
2428191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.580
50+
kr 1.320
250+
kr 1.080
500+
kr 0.994
1000+
kr 0.896
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.3A
Semishielded
1.6A
SRN2012 Series
-
0806 [2016 Metric]
0.186ohm
± 20%
2mm
1.6mm
1.2mm
3471318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 2.130
50+
kr 1.760
250+
kr 1.460
500+
kr 1.310
1000+
kr 1.160
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.2A
Semishielded
1.6A
LQH32PH_NC Series
-
1210 [3225 Metric]
0.186ohm
± 30%
3.2mm
2.5mm
1.55mm
2428191RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 1.320
250+
kr 1.080
500+
kr 0.994
1000+
kr 0.896
2000+
kr 0.889
Min: 100 / Mult: 5
2.2µH
1.3A
Semishielded
1.6A
SRN2012 Series
-
0806 [2016 Metric]
0.186ohm
± 20%
2mm
1.6mm
1.2mm
2766773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 2.270
50+
kr 1.900
250+
kr 1.560
500+
kr 1.440
1000+
kr 1.320
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.47A
Shielded
1.4A
VLS-CX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.186ohm
± 20%
2.5mm
2mm
1mm
2766773RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 1.900
250+
kr 1.560
500+
kr 1.440
1000+
kr 1.320
2000+
kr 1.190
Min: 100 / Mult: 5
3.3µH
1.47A
Shielded
1.4A
VLS-CX-1 Series
-
1008 [2520 Metric]
0.186ohm
± 20%
2.5mm
2mm
1mm
3471318RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 1.760
250+
kr 1.460
500+
kr 1.310
1000+
kr 1.160
2000+
kr 1.130
Min: 100 / Mult: 5
4.7µH
1.2A
Semishielded
1.6A
LQH32PH_NC Series
-
1210 [3225 Metric]
0.186ohm
± 30%
3.2mm
2.5mm
1.55mm
3351333

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
kr 1.350
Min: 2000 / Mult: 2000
4.7µH
1.2A
Semishielded
1.6A
LQH32PB_NC Series
3.2mm x 2.5mm x 1.55mm
-
0.186ohm
± 30%
3.2mm
2.5mm
1.55mm
3353319

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
kr 2.220
Min: 2000 / Mult: 2000
12µH
1.2A
Shielded
850mA
DEM3518C Series
3.7mm x 3.5mm x 1.8mm
-
0.186ohm
± 20%
3.7mm
3.5mm
1.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account