ex VAT

10µH Charging Coils:

11 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
1
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3263661

RoHS

Date/Lot Code

Each
1+
kr 25.730
10+
kr 21.160
50+
kr 18.470
100+
kr 16.080
200+
kr 16.000
More Pricing...
Min: 1 / Mult: 1
IWTX Series
10µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
99@100kHz
55mm
55mm
4.5mm
Board Mount
-40°C
85°C
2965274

RoHS

Date/Lot Code

Each
1+
kr 64.760
5+
kr 56.090
10+
kr 50.710
20+
kr 48.990
40+
kr 47.190
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.45ohm
1 Coil
1 Layer
-
18.5MHz
19@125kHz
-
-
0.49mm
Board Mount
-20°C
105°C
3263658

RoHS

Each
1+
kr 33.730
5+
kr 30.520
10+
kr 27.240
25+
kr 25.820
50+
kr 24.550
More Pricing...
Min: 1 / Mult: 1
IWTX Series
10µH
± 10%
0.0297ohm
1 Coil
2 Layers
-
-
200@100kHz
50mm
50mm
6.5mm
Board Mount
-40°C
85°C
2749145

RoHS

Date/Lot Code

Each
1+
kr 115.020
10+
kr 111.510
20+
kr 106.120
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.055ohm
1 Coil
1 Layer
10A
11MHz
130@125kHz
53mm
53mm
4.5mm
Board Mount
-20°C
105°C
2448596

RoHS

Date/Lot Code

Each
1+
kr 151.630
10+
kr 142.980
20+
kr 129.250
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.03ohm
1 Coil
1 Layer
16A
11MHz
180@125kHz
-
-
6mm
Board Mount
-20°C
105°C
2114372

RoHS

Date/Lot Code

Each
1+
kr 136.410
3+
kr 124.020
5+
kr 116.110
10+
kr 112.600
20+
kr 109.100
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 5%
0.2ohm
1 Coil
1 Layer
8A
15MHz
50@125kHz
37mm
37mm
1.8mm
Board Mount
-20°C
105°C
2842208

RoHS

Date/Lot Code

Each
1+
kr 127.290
5+
kr 116.820
10+
kr 111.360
20+
kr 105.750
40+
kr 101.630
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.03ohm
1 Coil
2 Layers
-
11MHz
220@125kHz
-
-
5mm
Board Mount
-
-
3224274

RoHS

Date/Lot Code

Each
1+
kr 58.860
10+
kr 46.890
25+
kr 45.540
50+
kr 44.200
100+
kr 41.360
More Pricing...
Min: 1 / Mult: 1
AWCCA Series
10µH
± 10%
0.055ohm
1 Coil
1 Layer
-
-
135@125kHz
53mm
53mm
4.5mm
Board Mount
-40°C
85°C
2448595

RoHS

Date/Lot Code

Each
1+
kr 153.690
10+
kr 148.900
20+
kr 145.910
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.03ohm
1 Coil
1 Layer
16A
11MHz
200@125kHz
53.3mm
53.3mm
6.5mm
Board Mount
-20°C
105°C
3650732

RoHS

Each
1+
kr 493.440
5+
kr 431.790
10+
kr 357.720
20+
kr 320.760
40+
kr 296.070
Min: 1 / Mult: 1
WTM Series
10µH
-
-
1 Coil
1 Layer
-
-
-
52mm
52mm
4.34mm
Board Mount
-30°C
70°C
3263656

RoHS

Date/Lot Code

Each
1+
kr 41.930
5+
kr 36.690
10+
kr 30.400
25+
kr 27.250
50+
kr 25.160
More Pricing...
Min: 1 / Mult: 1
IWTX Series
10µH
± 10%
0.0297ohm
1 Coil
2 Layers
-
-
200@100kHz
50mm
50mm
4.5mm
Board Mount
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account