0
0 Itemskr0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2483714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.641
100+
kr 0.517
500+
kr 0.443
1000+
kr 0.404
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
-
2A
BMB-P Series
-
-
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.888
100+
kr 0.791
500+
kr 0.619
2000+
kr 0.519
4000+
kr 0.463
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
BMB-P Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.669
100+
kr 0.495
500+
kr 0.446
1000+
kr 0.328
2000+
kr 0.307
Min: 10 / Mult: 10
0805 [2012 Metric]
80ohm
-
400mA
BMB-A Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.742
100+
kr 0.660
500+
kr 0.517
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
BMB-P Series
-
-
0.025ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3471094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.955
100+
kr 0.634
500+
kr 0.555
1000+
kr 0.417
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
200mA
EMIFIL BLM18AG Series
-
-
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3517403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 1.270
100+
kr 1.170
500+
kr 0.941
Min: 10 / Mult: 10
1806 [4516 Metric]
72ohm
-
6A
Z-PWS Series
-
-
0.007ohm
-
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3528335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.574
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
Z-SMS Series
-
-
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.742
100+
kr 0.660
500+
kr 0.517
1000+
kr 0.485
2000+
kr 0.457
Min: 10 / Mult: 10
0805 [2012 Metric]
200ohm
-
200mA
BMB-B Series
-
-
0.5ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.641
100+
kr 0.517
500+
kr 0.443
1000+
kr 0.404
2000+
kr 0.380
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
-
3A
BMB-P Series
-
-
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.593
100+
kr 0.527
500+
kr 0.451
1000+
kr 0.387
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
1.5A
BMB-P Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.469
100+
kr 0.378
500+
kr 0.348
1000+
kr 0.272
2000+
kr 0.255
Min: 10 / Mult: 10
0805 [2012 Metric]
1.5kohm
-
100mA
BMB-A Series
-
-
1ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3386817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.435
1000+
kr 0.384
2000+
kr 0.316
Min: 500 / Mult: 10
0805 [2012 Metric]
40ohm
-
1A
MMZ Series
-
-
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3386812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.292
1000+
kr 0.244
2000+
kr 0.214
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
-
500mA
MMZ Series
-
-
0.2ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1669720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.377
100+
kr 0.291
500+
kr 0.256
1000+
kr 0.249
2000+
kr 0.244
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
800mA
MMZ Series
-
-
0.12ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2483715RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
kr 0.593
100+
kr 0.527
500+
kr 0.451
1000+
kr 0.387
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
1.5A
BMB-P Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr 1.850
50+
kr 1.660
250+
kr 1.370
500+
kr 1.250
1500+
kr 1.160
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
2A
WE-CBF Series
-
-
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2292450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.574
250+
kr 0.457
1000+
kr 0.399
5000+
kr 0.379
10000+
kr 0.360
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
MI Series
-
-
0.2ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1308793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr 1.070
50+
kr 0.798
250+
kr 0.741
500+
kr 0.677
1500+
kr 0.635
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
2.5A
MFB Series
-
-
0.07ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1800368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 1.220
100+
kr 1.060
500+
kr 0.843
1000+
kr 0.776
2000+
kr 0.761
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
-
2A
WE-CBF Series
-
-
0.08ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr 1.710
50+
kr 1.160
250+
kr 1.150
500+
kr 1.130
1500+
kr 1.110
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
-
200mA
WE-CBF Series
-
-
0.45ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1748576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 1.940
100+
kr 1.700
500+
kr 1.490
1000+
kr 1.410
2000+
kr 1.340
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
500mA
WE-CBF HF Series
-
-
0.32ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.419
100+
kr 0.306
500+
kr 0.242
1000+
kr 0.163
2000+
kr 0.160
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
2.2A
EMIFIL BLM18KG Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 0.727
100+
kr 0.616
500+
kr 0.535
2500+
kr 0.481
7500+
kr 0.457
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
-
1.5A
MI Series
-
-
0.08ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1748582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr 1.900
100+
kr 1.670
500+
kr 1.460
1000+
kr 1.390
2000+
kr 1.320
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
50mA
WE-CBF HF Series
-
-
1.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 2.820
50+
kr 2.080
100+
kr 1.930
250+
kr 1.810
500+
kr 1.780
Min: 1 / Mult: 1
1812 [4532 Metric]
70ohm
-
6A
WE-CBF Series
-
-
0.03ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
176-200 of 4980 items
of 200 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account