Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 581.090 |
Product Information
Product Overview
STEVAL-IDB010V1 evaluation platform is designed to help you develop and test BLE applications using the low power BlueNRG-LP system-on-chip, with inertial and environmental MEMS sensors, a digital MEMS microphone, various interface buttons, and LEDs. The BlueNRG-LP features a 64 MHz, 32bit Arm Cortex®-M0+ core, 256 kB programmable flash memory, 64 kB SRAM, MPU, and an extensive peripheral set (6x PWM, 2x I²C, 2x SPI/I2S, SPI, USART, UART, PDM, 12-bit ADC SAR). It is compliant with the Bluetooth® Low Energy specification. It supports host, =device and simultaneous host-and-device roles, data length extension, 2Mbps, long range, extended advertising and scanning, channel selection algorithm #2, GATT caching, Bluetooth® Low Energy ping procedure, Bluetooth® Low Energy power control, and path loss monitoring. Serial communication with a PC and three power options (USB only, battery only, external power supply) allow developing complex applications and testing flexibility.
- Bluetooth® low energy evaluation board based on the BlueNRG-LP SoC in a WLCSP49 package
- Associated BlueNRG-LP development kit software package including firmware and documentation
- Chip antenna and UFL connector for measuring equipment
- Up to +8dBm programmable output power (at antenna connector)
- Excellent receiver sensitivity (-96dBm at 1Mbps, -103dBm at 125bps long range)
- Very low power consumption: 3.4 mA Rx at sensitivity level, and 4.3 mA Tx at +0dBm
- Arduino R3 connectors
- Three user LEDs and two user buttons
- MEMS digital accelerometer/gyroscope, pressure/temperature sensor, digital microphone
- Embedded CMSIS-DAP debugger and drag and drop programming support
Technical Specifications
STMicroelectronics
Wireless Connectivity
Eval Board BlueNRG-355VC Module
No SVHC (21-Jan-2025)
BlueNRG-355VC
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate