Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC2662-ARDZCopy
Order Code4841800
Your Part Number
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
NOW* on orders kr 380.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 765.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 765.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC2662-ARDZCopy
Order Code4841800
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2662
Kit Application TypeData Converter
Application Sub TypeCurrent Output DAC
Kit ContentsEvaluation Board LTC2662
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-LTC2662-ARDZ is an evaluation board for the LTC2662 5-channel, 300mA current-source-output 16-Bit SoftSpan DAC. The device features per-channel SoftSpan™ configuration of 3.125mA to 300mA, a separate supply for each output, and an internal switch to allow any output pin to be connected to V-. The LTC2662 operates on 2.8V to 33V VDD supplies and includes a 1.25V internal low noise reference. The evaluation board connects to a PC via SDP-K1 board or directly to microcontrollers via a PMOD connection (requiring SDP-K1 disconnection).
- Full featured evaluation board for the LTC2662
- PC control in conjunction with the EVAL-SDP-CK1Z board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board LTC2662
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2662
Application Sub Type
Current Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001