Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSP400-0.007-00-1212-NA
Order Code8783616
Product RangeSil-Pad Series
Technical Datasheet
313 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 713.160 |
5+ | kr 567.280 |
10+ | kr 555.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 713.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSP400-0.007-00-1212-NA
Order Code8783616
Product RangeSil-Pad Series
Technical Datasheet
Thermal Conductivity0.9W/m.K
Insulator Body MaterialFibreglass, Silicone Rubber
Conductive MaterialSilicone, Fibreglass
Breakdown Voltage Vbr4.5kV
Thickness177.8µm
Thermal Impedance1.82°C/W
Dielectric Strength-
External Length19.05mm
External Width12.7mm
Product RangeSil-Pad Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SIL PAD TSP 900 is a silicone-based, thermally-conductive and electrically-insulating thermal interface solution provides excellent cut-through resistance. It is flame-retardant, has excellent mechanical and physical characteristics, and its thermal resistance only improves with age. Ideal for electrically isolating power sources from heat sinks.
- Suitable for a variety of different packages
- Clean, grease-free and flexible
- 0.45°C/W thermal resistance
- Electrically isolating to 3.5KV (min)
- Silicon rubber/fibreglass
- -60℃ to +180℃ operating temperature
- 0.18mm thickness
Technical Specifications
Thermal Conductivity
0.9W/m.K
Conductive Material
Silicone, Fibreglass
Thickness
177.8µm
Dielectric Strength
-
External Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Fibreglass, Silicone Rubber
Breakdown Voltage Vbr
4.5kV
Thermal Impedance
1.82°C/W
External Length
19.05mm
Product Range
Sil-Pad Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137403