Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33153
Order Code1800708
Product RangeMC33
Technical Datasheet
3,324 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.980 |
50+ | kr 2.390 |
100+ | kr 2.000 |
250+ | kr 1.760 |
500+ | kr 1.620 |
Price for:Each
Minimum: 10
Multiple: 10
kr 29.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33153
Order Code1800708
Product RangeMC33
Technical Datasheet
Product RangeMC33
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current5A
Trip Current8.5A
Time to Trip3.6s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10.4mm
Thickness3mm
Height14.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC33153 is a radial-leaded PPTC resettable fuse rated for 16V DC. It holds 5A under normal conditions and trips at 8.5A in approximately 3.6 seconds, automatically resetting after the fault clears. This compact through-hole fuse features a 10.4 × 14.3 × 3mm rectangular package with 5.1mm lead spacing and can handle surge currents up to 100A.
- UL approved
- Ensures continuous operation without needing replacement
- Balances protection speed and reliability
- High surge endurance (up to 100A) guards effectively against inrush and transient currents
- Integrates seamlessly into through-hole PCBs
- Providing reliable performance in varied environmental conditions
Technical Specifications
Product Range
MC33
Voltage Rating
16VDC
Trip Current
8.5A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.4mm
Height
14.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
5A
Time to Trip
3.6s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33153
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056
Product traceability