Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002457Copy
Order Code3369667
Product RangeMP Sealed RJ45 Connectors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 188.370 |
| 5+ | kr 177.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 188.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002457Copy
Order Code3369667
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorC3 Panel RJ45 Jack to RJ45 Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeMP Sealed RJ45 Connectors
SVHCTo Be Advised
Product Overview
The MP RJ45 Ethernet metal series of connectors are manufactured from Nickle plated Copper Alloy with gold plated contacts making them robust while still providing superior connectivity. Environmentally sealed to IP68 the panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. These connectors are available with DIP terminations, pre-wired or as a coupler with RJ45 socket on either side.
- Fits 20.75mm cut-out
- RJ45 connector
- IP68 rated
- Lock/screw mating
- Gold plated contacts
- Cat5e 24AWG×4p+AL/My+D Colour: Grey, OD=6mm
Applications
Automation & Process Control, Communications & Networking, Test & Measurement
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
200mm
Product Range
MP Sealed RJ45 Connectors
Connector to Connector
C3 Panel RJ45 Jack to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
7.9"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041345