Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoZVT-E-IF 10K3A1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1796130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 461.200 |
| 5+ | kr 365.480 |
| 10+ | kr 358.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 461.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoZVT-E-IF 10K3A1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1796130
Technical Datasheet
Thermocouple TypeNTC
Operating Temperature Max65°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ZVT-E-IF 10K3A1 is an NTC Thermistor/Enclosed Inhibited Flicker Sensor, sealed in a stainless steel probe with 1m of white PTFE sensor connections and earth leads. It is designed for use with ZVT-16-IF and ZVT-25-IF flicker inhibited power temperature controller.
Applications
Industrial
Technical Specifications
Thermocouple Type
NTC
Operating Temperature Min
0°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
65°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02