Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,680.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,680.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoVP-107/240V
Order Code3813376
Product RangeVP Series
Technical Datasheet
Supply Voltage240V
Watt Density-
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max100°C
Diameter - Imperial0.4375"
Diameter - Metric11mm
Heater Plug Type3 Prong
Heated Length - Imperial3"
Heated Length - Metric76mm
Sheath MaterialStainless Steel
Heated MediumFluids, Oils, Plating Cell
No. of Heating Elements1
Product RangeVP Series
Technical Specifications
Supply Voltage
240V
Power Consumption
100W
Operating Temperature Max
100°C
Diameter - Metric
11mm
Heated Length - Imperial
3"
Sheath Material
Stainless Steel
No. of Heating Elements
1
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.4375"
Heater Plug Type
3 Prong
Heated Length - Metric
76mm
Heated Medium
Fluids, Oils, Plating Cell
Product Range
VP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937