655-8-5001
Digital Timer, On-Delay/Reverse Start Delay, 2 Changeover Relays Output, 4.5 Digits, 5 Ranges, 240 V
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,384.000 |
Product Information
Product Overview
655-8-5001 is a 655 series panel mounted digital timer. It is an electronic control that will retrofit most round case electromechanical timers. The control performs the same timing modes (ON-delay or reverse start delay) as electromechanical units, and it is capable of timing ranges from 1 millisecond to 199 hours, 59 minutes. On the bottom inside of the control are DIP switches which can be set, in seconds, to establish the timing mode and time range. Our unit will plug into competitive mounted cases without wiring changes in most instances. Remove the electromechanical timer, set ours, plug it into the electromechanical timer case and you’re ready to run. DIP switch setting instructions for electromechanical timers are supplied with 655 installation instructions.
- Direct replacement for electromechanical timers, two timing modes
- Data retention with EEPROM memory or battery, five time ranges
- Simple keypad time setting, sealed faceplate, keypad lockout of time setting
- Easy programming, instantaneous contacts directly track the control input
- Timer 240VAC W/battery memory, ON-delay or reverse start delay (timing modes)
- 25msec reset time, 5.2VA power consumption, plug in case mounting
- Front panel keypad time setting, ±0.005sec time repeat accuracy, NEMA 12 rating
- LCD: 4-1/2 digit, 7/16" high display, 50,000,000 mechanical life
- 2N.O output, 1/4 amp fuse (short circuit protection), screw terminals
- 120 or 240VAC, +10%, -20%, 50/60Hz operating power, operating temperature range from 0°C to 60°C
Technical Specifications
655 Series
0.001s
5Ranges
2 Changeover Relays
7A
-
To Be Advised
On-Delay, Reverse Start Delay
199.59h
4.5
240VAC
Screw Terminals
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate