Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoBM-38Copy
Order Code3401568
Product RangeMicrophones
Your Part Number
180 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 298.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 298.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoBM-38Copy
Order Code3401568
Product RangeMicrophones
Technical Datasheet
DirectivityHalf Cardioid
Output Impedance250ohm
Frequency Response Min30Hz
Frequency Response Max20kHz
Sensitivity-53dB ±3dB
Connector Type3 Way Mini XLR
Lead Length4m
Product RangeMicrophones
SVHCTo Be Advised
Product Overview
A low profile, wide range, condenser boundary microphone with a half-cardioid polar pattern. Ideal for surface-mounted applications, such as high quality sound reinforcement for stages, performace areas, professional recording and other demanding sound pick-up applications.
- Heavy duty, round die-cast alloy casing
- Rubber base pad to minimize surface vibrations
- Phantom power: 9-52V DC required
- 4m, 3 pin Mini XLR to XLR lead supplied
Applications
Audio, Multimedia, Computer Peripherals, Gaming, Signalling
Technical Specifications
Directivity
Half Cardioid
Frequency Response Min
30Hz
Sensitivity
-53dB ±3dB
Lead Length
4m
SVHC
To Be Advised
Output Impedance
250ohm
Frequency Response Max
20kHz
Connector Type
3 Way Mini XLR
Product Range
Microphones
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8