Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoV80213SS05Q
Order Code2931796
Product RangeV
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.010 |
5+ | kr 43.970 |
10+ | kr 39.860 |
20+ | kr 36.940 |
50+ | kr 32.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoV80213SS05Q
Order Code2931796
Product RangeV
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingPanel Mount
Product RangeV
Contact Current Max10A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Alternatives for V80213SS05Q
1 Product Found
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
V
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793