Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTF04R0C
Order Code3371928
Product RangeRTF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 27.570 |
| 10+ | kr 20.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTF04R0C
Order Code3371928
Product RangeRTF Series
Technical Datasheet
Product RangeRTF Series
Switch MountingThrough Hole
No. of Switch Positions4 Position
Switching Voltage5VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
RTF Series
No. of Switch Positions
4 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
No SVHC (15-Jan-2018)
Switch Mounting
Through Hole
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361