Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoF4UEEAU
Order Code3263145
Product RangeF
Also Known As51485
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 132.590 |
5+ | kr 124.000 |
10+ | kr 114.070 |
20+ | kr 105.630 |
50+ | kr 98.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 132.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoF4UEEAU
Order Code3263145
Product RangeF
Also Known As51485
Technical Datasheet
Product RangeF
Panel Cutout Diameter-
Contact Configuration4PDT
Switch OperationPush-Push
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourWhite
Contact Current AC Max40mA
Contact Voltage VAC50V
Contact Current DC Max10mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Solder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
F
Contact Configuration
4PDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
40mA
Contact Current DC Max
10mA
IP Rating
-
Switch Terminals
PC Pin, Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Push-Push
Actuator / Cap Colour
White
Contact Voltage VAC
50V
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028