Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No8221J81ZGE22
Order Code2931659
Product Range8020 Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 121.380 |
5+ | kr 113.080 |
10+ | kr 104.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 121.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8221J81ZGE22
Order Code2931659
Product Range8020 Series
Technical Datasheet
Product Range8020 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact Voltage AC Nom120V
Contact ConfigurationDPDT
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)12.7mm x 15.2mm
Panel Cutout (H x W)15.24mm x 12.7mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
8020 Series
Panel Cutout Diameter
-
Contact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
12.7mm x 15.2mm
SVHC
No SVHC (15-Jan-2018)
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout (H x W)
15.24mm x 12.7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018