Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,295.430 |
5+ | kr 1,263.050 |
10+ | kr 1,230.600 |
25+ | kr 1,165.840 |
50+ | kr 1,101.080 |
100+ | kr 1,036.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,295.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-60SP
Order Code4393260
Technical Datasheet
Fuse Current60A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric27mm x 60.3mm
Fuse Size Imperial1-1/16" x 2-3/8"
Blow CharacteristicTime Delay
Technical Specifications
Fuse Current
60A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/16" x 2-3/8"
Voltage Rating VAC
600V
Fuse Size Metric
27mm x 60.3mm
Blow Characteristic
Time Delay
Technical Docs (1)
Alternatives for LPJ-60SP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648
Product traceability