Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0799
Order Code1687576
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 68.410 |
| 10+ | kr 58.570 |
| 100+ | kr 51.270 |
| 250+ | kr 50.230 |
| 500+ | kr 49.180 |
| 1000+ | kr 48.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0799
Order Code1687576
Technical Datasheet
Accessory TypeBackshell
For Use WithStandard Buccaneer connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0799 is a Rear Backshell for use on front panel-mount connectors. It provides environmental seal to rear of panel and standard cable acceptance 6 to 8mm and 3.5 to 9mm with alternative glands.
- Replaces mounting nut in panel connector
- Water and dustproof to IP68 when mated
- Compact design
- Positive locating keyways
- Colour coded identification variants
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Standard Buccaneer connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061915