Print Page
Image is for illustrative purposes only. Please refer to product description.
264 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 51.850 |
| 10+ | kr 50.810 |
| 100+ | kr 49.760 |
| 250+ | kr 48.720 |
| 500+ | kr 47.670 |
| 1000+ | kr 46.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 51.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0631
Order Code313968
Technical Datasheet
Product Range-
Voltage Rating50V
Current Rating3A
Connector MountingCable Mount
Contact Termination TypeSolder
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0631 is a 3-way miniature polarised Cable-mount Receptacle for suitable hole cutters and 4mm maximum cable diameters. It finds many uses where small, but lower current connections are needed.
- Nickel-plated pins
Applications
Power Management
Warnings
These connectors are only suitable for marking mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.
Technical Specifications
Product Range
-
Voltage Rating
50V
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Current Rating
3A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006