Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0599
Order Code9997369
Your Part Number
Technical Datasheet
2,977 In Stock
900 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 96.280 |
| 10+ | kr 84.510 |
| 25+ | kr 79.070 |
| 100+ | kr 73.550 |
| 250+ | kr 72.060 |
| 500+ | kr 70.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 96.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0599
Order Code9997369
Technical Datasheet
IEC Connector TypeIEC C19 Socket
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PX0599 is a 3 contact, straight female C19 IEC cable connector.
- Rewireable screw terminals
- EN60 320-1 standard sheet C19 class I and standard sheet C20 class I
- Cold condition and cable mount
- Mate with PX0596, PX0598
- CSA, ENEC, UL, VDE approval
- Nylon 66 body material
- 16A, 20A max current
- 250V max voltage
- UL94V-0 flammability rating
- Operating temperature range from -40 to 70°C
Technical Specifications
IEC Connector Type
IEC C19 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
20A
Contact Termination Type
Screw
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038