Print Page
Image is for illustrative purposes only. Please refer to product description.
460 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.670 |
10+ | kr 26.260 |
100+ | kr 25.740 |
250+ | kr 25.220 |
500+ | kr 24.700 |
1000+ | kr 24.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0595/15/63
Order Code313907
Technical Datasheet
IEC Connector TypeIEC C16 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0595/15/63 is an IEC Snap Fit to Panel Inlet with 1.5mm panel and black 6.3mm tab termination. It has EN60 320-1 standard sheet C15 and C16 class I.
- -40 to +70°C Operating temperature range
- <lt/>10mΩ Contact resistance
- <gt/>10³MΩ Insulation resistance
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C16 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01