Print Page
Image is for illustrative purposes only. Please refer to product description.
172 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 220.140 |
10+ | kr 202.500 |
25+ | kr 191.510 |
100+ | kr 176.110 |
250+ | kr 172.600 |
500+ | kr 169.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 220.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0415/1
Order Code1193775
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
Product Overview
The PX0415/1 is a Buccaneer® RF/Coaxial Re-wireable Flexible Straight Plug with SMB plug for RG-174 cable. This connector has polyamide body moulding, nitrile O-ring and panel sealing O-ring, gold-plated brass to QQ-B-626 connector body and plug contacts, gold-plated beryllium copper to QQ-B-530 jack, PTFE insulator and annealed copper crimp ferrule.
- RG-174 Cable accommodation
- UL94V-0 Flammability rating
- -20 to +80°C Operating temperature range
- Sealed to IP68 when mated
Applications
RF Communications
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Alternatives for PX0415/1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01591