Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI002/28/BL/6
Order Code1812249
Product RangeMPI002
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI002/28/BL/6
Order Code1812249
Product RangeMPI002
Technical Datasheet
Product RangeMPI002
Panel Cutout Diameter19.2mm
Switch OperationMomentary
Contact Current Max50mA
Operating Force12N
Contact Current DC Max50mA
Contact Voltage DC Max24V
Contact Voltage VDC24V
Alternatives for MPI002/28/BL/6
2 Products Found
Technical Specifications
Product Range
MPI002
Switch Operation
Momentary
Operating Force
12N
Contact Voltage DC Max
24V
Panel Cutout Diameter
19.2mm
Contact Current Max
50mA
Contact Current DC Max
50mA
Contact Voltage VDC
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021