Print Page
T0063AOFAE
Indicator Lens, Transparent, Round with Flat Top, Lamp Holder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoT0063AOFAE
Order Code4368896
Technical Datasheet
249 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | kr 23.280 |
90+ | kr 22.830 |
Price for:Each
Minimum: 30
Multiple: 30
kr 698.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoT0063AOFAE
Order Code4368896
Technical Datasheet
Indicator Lens ColourTransparent
Lens ShapeRound with Flat Top
Mounting Hole Dia-
Accessory TypeLamp Holder
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Indicator Lens Colour
Transparent
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Lens Shape
Round with Flat Top
Accessory Type
Lamp Holder
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532