Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,232.000 |
5+ | kr 1,130.000 |
10+ | kr 1,043.000 |
25+ | kr 968.640 |
50+ | kr 903.360 |
100+ | kr 885.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,232.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoRF240EJ
Order Code3930577
Technical Datasheet
Connector Type2.4mm Coaxial
Connector Body StyleEdge Launch Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact Plating-
Frequency Max50GHz
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
2.4mm Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Edge Launch Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
50GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01