Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0016.
Order Code422216
Technical Datasheet
Product Range-
Panel Cutout Diameter6.6mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom28V
Contact Voltage DC Nom28V
Switch OperationOff-(On)
Contact Current Max1A
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC28V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MP0016.
1 Product Found
Product Overview
The MP0016 is a single-pole rear panel-mount push to make slow momentary Pushbutton Switch with silver-plated brass contacts. It is made of chrome plated brass body and glass filled nylon moulding.
- Solder terminals
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Contact Voltage DC Nom
28V
Contact Current Max
1A
Actuator / Cap Colour
Black
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
6.6mm
Contact Voltage AC Nom
28V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Plunger
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004