Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.030 |
5+ | kr 32.610 |
10+ | kr 31.190 |
20+ | kr 29.760 |
50+ | kr 28.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB4770
Order Code2473159
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric57.5mm
External Width - Metric90.2mm
External Depth - Metric36.3mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DMB4770 is a grey DIN rail mount Multi-board Box made of ABS (acrylonitrile butadiene styrene) and PC (polycarbonate). Snap-in multiple board capacity with easy access to board terminals, three levels of PC board mounting locations and bottom level accepts PC board with modular type terminals on 0.2-inch centres. Fits standard 35mm DIN rail.
- Removable terminal guards have snap-off tabs to match number of terminals used
- Snap-fit design allows tool-less assembly of all parts including PC boards
- Snap-fit front cover is easily removable for machining or silk-screening
- -20 to 70°C Service temperature range
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
57.5mm
External Depth - Metric
36.3mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
90.2mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Alternatives for DMB4770
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042