Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-DCS-11904
Order Code2316660
Product RangeDCS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-DCS-11904
Order Code2316660
Product RangeDCS Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric281mm
External Width - Metric295.9mm
External Depth - Metric158mm
IP RatingIP66
Body ColourGray
NEMA Rating-
External Height - Imperial11.1"
External Width - Imperial11.7"
External Depth - Imperial6.22"
Product RangeDCS Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
281mm
External Depth - Metric
158mm
Body Colour
Gray
External Height - Imperial
11.1"
External Depth - Imperial
6.22"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
295.9mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.7"
Product Range
DCS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.732723