Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
48 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 127.280 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
kr 127.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAB-1852
Order Code1383411
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric88.9mm
External Width - Metric78mm
For Use With2U (3.50")
External Height - Imperial3.5"
External Width - Imperial3.06"
Product Range-
Technical Specifications
Enclosure Material
Steel
External Width - Metric
78mm
External Height - Imperial
3.5"
Product Range
-
External Height - Metric
88.9mm
For Use With
2U (3.50")
External Width - Imperial
3.06"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197316
Product traceability