Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoMXPRF
Order Code2076503
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max520VAC
Phase Type3 Phase
Power Consumption8VA
Phase Monitoring Range Min77VAC
Phase Monitoring Range Max520VAC
Product Overview
The MXPRF series Phase Monitoring Relay with phase sequence and under voltage. It measures phase to phase voltages and detects incorrect phase sequence and phase loss.
- True rms
- Microprocessor based (self checking)
- Fixed under voltage trip level
- Fixed time delay
- Intelligent LED indication for supply and relay status
Applications
Industrial
Technical Specifications
Product Range
-
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
520VAC
Power Consumption
8VA
Phase Monitoring Range Max
520VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
77VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07