Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-85563-BLKG
Order Code1085619
Technical Datasheet
Frequency Min800MHz
Frequency Max6GHz
Gain18dB
Noise Figure Typ1.9dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
800MHz
Gain
18dB
RF IC Case Style
SOT-363
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
6GHz
Noise Figure Typ
1.9dB
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006