Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C120
Order Code1058372
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Bulb Size1.2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ626nm
Luminous Intensity10mcd
Viewing Angle155°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
155°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Bulb Size
1.2mm
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Dome
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability